837-032-559-208

Heilind Number:EDA837-032-559-208
Manufacturer:EDAC
Manufacturer Number:837-032-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for high performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, providing robust protection in various operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable and efficient signal transmission. Boasting 32 positions and a 3A amperage rating, it accommodates multiple connections with ease. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance in extreme conditions. Perfect for PCB assemblies, this connector is a vital component for seamless board-to-board connections. Trust in its quality and durability for your electronic projects.