837-032-559-602

Heilind Number:EDA837-032-559-602
Manufacturer:EDAC
Manufacturer Number:837-032-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-602

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek Green. Designed for optimal performance, it boasts a 3A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. Featuring a single row with 32 positions, it offers seamless connectivity for your PCB needs. The Copper Alloy contact material and .156-inch pitch further enhance its conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. Its right-angle mount orientation is perfect for space-saving installations. With an operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component for optimal performance and reliability.