837-032-559-603

Heilind Number:EDA837-032-559-603
Manufacturer:EDAC
Manufacturer Number:837-032-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-603

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is a reliable choice for your electronic projects. With a high amperage rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers superior durability and fire resistance. Perfect for single-row setups, it boasts 32 positions for ample connectivity. The copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise connections on your board. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.