837-032-559-604

Heilind Number:EDA837-032-559-604
Manufacturer:EDAC
Manufacturer Number:837-032-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-604

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your PCB. Crafted with precision, the contact material is made of Copper Alloy to ensure optimal conductivity. Its right-angle mount orientation and 32 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your setup with this essential component for seamless board-to-board connectivity.