837-032-559-607

Heilind Number:EDA837-032-559-607
Manufacturer:EDAC
Manufacturer Number:837-032-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in high-temperature settings. With a single row of 32 copper alloy contacts, it offers a secure and efficient connection for your electronic components. The right-angle mount orientation and .156-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in the durability and precision of this connector to streamline your board-to-board connections with ease.