837-032-559-802

Heilind Number:EDA837-032-559-802
Manufacturer:EDAC
Manufacturer Number:837-032-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a vibrant Green color and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring superior heat resistance. With a 3A amperage capacity, it offers reliable power transmission for a variety of applications. Its Copper Alloy contact material guarantees secure and efficient connectivity, while the 2-row design with 32 positions allows for versatile use. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Explore our range of connectors for your PCB assembly needs.