837-032-559-803

Heilind Number:EDA837-032-559-803
Manufacturer:EDAC
Manufacturer Number:837-032-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-803

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even at extreme temperatures. With two rows of 32 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for convenience, the right-angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature environments. Trust in its quality and performance for your PCB connectivity needs.