837-032-559-804

Heilind Number:EDA837-032-559-804
Manufacturer:EDAC
Manufacturer Number:837-032-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and a total of 32 positions, it offers ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Its right-angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this meticulously engineered connector to deliver seamless and reliable board-to-board connections in your electronic devices.