837-032-559-807

Heilind Number:EDA837-032-559-807
Manufacturer:EDAC
Manufacturer Number:837-032-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-807

Detailed Description

Enhance the reliability of your high-temp electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this green connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh operating environments. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, it offers a total of 32 positions for secure board-to-board connections. The right-angle mount orientation and a pitch of .156 inches facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this essential component for your critical electronic applications.