837-032-559-808

Heilind Number:EDA837-032-559-808
Manufacturer:EDAC
Manufacturer Number:837-032-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-808

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers both durability and safety. Featuring two rows of 32 positions each, it allows for seamless integration of multiple components. The contact material, crafted from Copper Alloy, ensures optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Its right angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C assures stability in extreme conditions. Upgrade your PCB connections with this essential component.