837-032-559-812

Heilind Number:EDA837-032-559-812
Manufacturer:EDAC
Manufacturer Number:837-032-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-559-812

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, it features a robust UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures. With two rows and 32 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Upgrade your setup with this essential component.