837-032-560-201

Heilind Number:EDA837-032-560-201
Manufacturer:EDAC
Manufacturer Number:837-032-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-560-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in striking green. Designed for optimal performance, it boasts a 3A amperage and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring two rows and 32 positions, with a .156-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.