837-032-560-202

Heilind Number:EDA837-032-560-202
Manufacturer:EDAC
Manufacturer Number:837-032-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-560-202

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it not only stands out visually but also boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation even in extreme conditions. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The connector's dual-row design, with 32 positions and a pitch of .156 inches, offers ample connectivity options for your applications. Its straight mount orientation and broad operating temperature range of -40 to 105 °C further enhance versatility. Elevate your PCB assembly with this essential component, a must-have in any professional setup.