837-032-560-203

Heilind Number:EDA837-032-560-203
Manufacturer:EDAC
Manufacturer Number:837-032-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, while the copper alloy contact material guarantees efficient power transmission. With two rows and 32 positions, this connector accommodates multiple connections with ease. The .156-inch pitch and .2-inch row spacing provide precision in PCB assembly, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105 °C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.