837-032-560-204

Heilind Number:EDA837-032-560-204
Manufacturer:EDAC
Manufacturer Number:837-032-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-560-204

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in vibrant green. Designed for durability, it boasts a 3A amperage and features UL 94V-0 Diallyl Phthalate housing material for optimal performance in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your board-to-board applications. The 32 positions ensure ample room for your connections, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic projects. Elevate your PCB designs with this essential component.