837-032-560-207

Heilind Number:EDA837-032-560-207
Manufacturer:EDAC
Manufacturer Number:837-032-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-560-207

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 32 positions each, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. At a pitch of .156 inches and row spacing of .2 inches, precision alignment is effortless. Whether you require straight or right-angle mounting, our connector accommodates both orientations seamlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in our connector to deliver reliable performance, every time.