837-032-560-212

Heilind Number:EDA837-032-560-212
Manufacturer:EDAC
Manufacturer Number:837-032-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-560-212

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing, ensuring both durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your PCB setups. The straight mount orientation and a total of 32 positions cater to diverse layout requirements. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's the ideal solution for demanding industrial applications. Elevate your connection game with this essential component from our range of PCB Connectors.