837-032-560-802

Heilind Number:EDA837-032-560-802
Manufacturer:EDAC
Manufacturer Number:837-032-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-560-802

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring robust performance. With two rows and 32 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in its quality to deliver optimal performance and longevity for your connectivity needs.