837-032-560-803

Heilind Number:EDA837-032-560-803
Manufacturer:EDAC
Manufacturer Number:837-032-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-560-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a sleek green hue. Engineered for reliability, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With two rows of copper alloy contacts offering a total of 32 positions, it guarantees seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for effortless installation, while its straight mount orientation offers versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB assembly projects. Elevate your design with this essential component, perfect for various applications in the electronics industry.