837-032-560-804

Heilind Number:EDA837-032-560-804
Manufacturer:EDAC
Manufacturer Number:837-032-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-560-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. With a sleek green color and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures optimal performance even in high-temperature environments. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your electronic devices. With 32 positions and a straight mount orientation, it's perfect for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its quality and durability for seamless functionality in your projects.