837-032-560-812

Heilind Number:EDA837-032-560-812
Manufacturer:EDAC
Manufacturer Number:837-032-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-032-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-032-560-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission at a maximum amperage of 3 A. Its two rows of 32 positions offer ample connectivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. The straight mount orientation facilitates easy installation, making it a versatile solution for your board-to-board connectivity needs. Upgrade your systems with this green-colored connector and experience seamless and efficient operation.