837-033-500-101

Heilind Number:EDA837-033-500-101
Manufacturer:EDAC
Manufacturer Number:837-033-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-500-101

Detailed Description

Achieve reliable high-temperature connectivity with our Green High Temp Card Edge Connector. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures secure power transmission for applications demanding precision. Featuring a single row design with 33 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in extreme environments ranging from -40 to 105°C, it guarantees consistent performance. Perfect for industrial and electronic setups, this connector is a vital component for seamless data transfer.