837-033-500-108

Heilind Number:EDA837-033-500-108
Manufacturer:EDAC
Manufacturer Number:837-033-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-500-108

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Designed for rugged environments, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in extreme conditions. With a contact material of Copper Alloy and a rated amperage of 3 A, it guarantees efficient power transmission. Featuring a single row configuration with 33 positions and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, while the .2-inch row spacing allows for easy installation. Trust in this connector for high-quality board-to-board connections in critical systems.