837-033-520-101

Heilind Number:EDA837-033-520-101
Manufacturer:EDAC
Manufacturer Number:837-033-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-520-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, a reliable solution for seamless data transmission. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand even the most demanding environments. With a single row design and 33 copper alloy contact positions, it ensures efficient power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and high-temperature applications. Trust in the durability and performance of this connector for all your PCB interconnection needs.