837-033-520-102

Heilind Number:EDA837-033-520-102
Manufacturer:EDAC
Manufacturer Number:837-033-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-520-102

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring a single row with 33 positions, it offers reliable connectivity for your PCB applications. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade to this essential component for secure and efficient board-to-board connections.