837-033-520-112

Heilind Number:EDA837-033-520-112
Manufacturer:EDAC
Manufacturer Number:837-033-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-520-112

Detailed Description

Enhance your circuit board connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Its vibrant green color stands out, while its UL 94V-0 Diallyl Phthalate housing ensures both durability and safety. With a single row layout featuring 33 positions, this connector offers seamless integration for your PCB setup. The copper alloy contacts guarantee reliable conductivity, even at a high amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector to deliver consistent and efficient board-to-board connections, meeting your connectivity needs with ease. Elevate your electronic projects with this essential component.