837-033-520-603

Heilind Number:EDA837-033-520-603
Manufacturer:EDAC
Manufacturer Number:837-033-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-520-603

Detailed Description

Enhance connectivity within your electronic devices with this high-temp, single-row card edge connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The 33 copper alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing provide effortless installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers long-lasting functionality in even the most demanding environments. Perfect for board-to-board connections, it guarantees seamless integration within your electronic systems. Upgrade your connectivity solutions with this essential component today.