837-033-520-604

Heilind Number:EDA837-033-520-604
Manufacturer:EDAC
Manufacturer Number:837-033-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-520-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for efficiency and durability, this connector boasts a 3A amperage capacity and features a housing made of UL 94V-0 Diallyl Phthalate for enhanced safety. With 33 positions arranged in a single row, it offers seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Its straight mount orientation simplifies installation, making it a versatile solution for various PCB connectivity needs. Elevate your connectivity game with this essential component.