837-033-520-607

Heilind Number:EDA837-033-520-607
Manufacturer:EDAC
Manufacturer Number:837-033-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-520-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a vibrant green hue for easy identification. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures unparalleled durability and safety. Its single-row configuration, featuring 33 copper alloy contacts, guarantees reliable power transmission at a steady 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Trust in its straight mount orientation for a secure fit, making it an essential component in your connectivity solutions. Explore our full range of PCB connectors for seamless board-to-board integration.