837-033-520-608

Heilind Number:EDA837-033-520-608
Manufacturer:EDAC
Manufacturer Number:837-033-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-520-608

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 33 positions, each crafted from durable Copper Alloy. The housing, made from UL 94V-0 Diallyl Phthalate, ensures optimal performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your connectivity solutions with this high-performance connector.