837-033-521-107

Heilind Number:EDA837-033-521-107
Manufacturer:EDAC
Manufacturer Number:837-033-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-521-107

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, it features a single row of 33 positions with a pitch of .156 inches, ensuring seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable conductivity in a wide operating temperature range from -40 to 105°C. Ideal for board-to-board applications, its straight mount orientation and .2-inch row spacing offer convenient installation. Elevate your electronic projects with this essential component.