837-033-521-108

Heilind Number:EDA837-033-521-108
Manufacturer:EDAC
Manufacturer Number:837-033-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliability and performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a single row layout and 33 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in extreme conditions, it boasts an impressive temperature range of -40 to 105°C. Trust in our connector to deliver consistent power with a 3A amperage rating. Perfect for various applications, it's a must-have component in your electronic assembly lineup. Elevate your connectivity game with this high-performance Card Edge Connector.