837-033-521-112

Heilind Number:EDA837-033-521-112
Manufacturer:EDAC
Manufacturer Number:837-033-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-521-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity for your PCB applications. Featuring 33 positions and a contact material of Copper Alloy, it guarantees reliable transmission of power and data. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.