837-033-521-602

Heilind Number:EDA837-033-521-602
Manufacturer:EDAC
Manufacturer Number:837-033-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-521-602

Detailed Description

Upgrade your board-to-board connections with our high temperature card edge connector. Its vibrant green color adds a sleek touch to your setup, while its robust UL 94V-0 Diallyl Phthalate housing ensures durability even in demanding environments. With a single row design and 33 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Choose straight mount orientation for seamless integration. Trust in our connector to deliver exceptional quality and performance for your PCB connection needs.