837-033-521-604

Heilind Number:EDA837-033-521-604
Manufacturer:EDAC
Manufacturer Number:837-033-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-521-604

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 33 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for critical applications in various industries. Upgrade your PCB connections with this essential component, where efficiency and durability meet.