837-033-521-607

Heilind Number:EDA837-033-521-607
Manufacturer:EDAC
Manufacturer Number:837-033-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-521-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a total of 33 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Operating seamlessly in environments ranging from -40 to 105 °C, it's a versatile solution for various applications. Its straight mount orientation and precise .156-inch pitch make installation a breeze. Upgrade your PCB assembly with this essential component, a must-have in the realm of high-temp electronic connections.