837-033-521-608

Heilind Number:EDA837-033-521-608
Manufacturer:EDAC
Manufacturer Number:837-033-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-521-608

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row layout with 33 copper alloy contact positions. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable power transmission even in harsh conditions. Its straight mount orientation makes installation easy, making it an essential component in various industries. Browse our range for more options in PCB connectors.