837-033-523-101

Heilind Number:EDA837-033-523-101
Manufacturer:EDAC
Manufacturer Number:837-033-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Featuring a single row with 33 contact positions, this connector is ideal for reliable board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures stable performance even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation facilitates easy installation. Operating seamlessly between -40 to 105°C, it guarantees consistent functionality in demanding applications. Trust in this connector for robust and efficient connectivity solutions.