837-033-523-102

Heilind Number:EDA837-033-523-102
Manufacturer:EDAC
Manufacturer Number:837-033-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-523-102

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connector. Designed for optimal performance, this single-row connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for up to 3A of power. The 33 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, allow for seamless board-to-board connections. Operating flawlessly in extreme environments, it offers a wide temperature range of -40 to 105°C. Trust in this connector's straight mount orientation to streamline your assembly processes and guarantee lasting connectivity in your electronic projects. Welcome to a new level of efficiency and performance in PCB connections.