837-033-523-107

Heilind Number:EDA837-033-523-107
Manufacturer:EDAC
Manufacturer Number:837-033-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-523-107

Detailed Description

Enhance your high-temperature PCB connectivity with this green Card Edge Connector. Designed for durability and performance, it features a single row of 33 positions with a pitch of .156 inches, ensuring precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Crafted with Copper Alloy contacts, it offers reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your system with this essential component for seamless board-to-board connectivity.