837-033-523-602

Heilind Number:EDA837-033-523-602
Manufacturer:EDAC
Manufacturer Number:837-033-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-523-602

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row, 33 positions, and a pitch of .156 inches, it offers efficient board-to-board connection. The contact material, Copper Alloy, guarantees reliable conductivity, while the operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Perfect for a wide range of applications, this connector is a vital component for your electronic systems.