837-033-523-603

Heilind Number:EDA837-033-523-603
Manufacturer:EDAC
Manufacturer Number:837-033-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-523-603

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for durability and efficiency, it features a vibrant Green color and a robust housing material of UL 94V-0 Diallyl Phthalate. With a single row layout and 33 positions, this connector ensures seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it offers a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.