837-033-523-604

Heilind Number:EDA837-033-523-604
Manufacturer:EDAC
Manufacturer Number:837-033-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-523-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in striking green. Designed for optimal performance, this connector offers a 3A amperage rating, ensuring efficient power transfer. Its sturdy UL 94V-0 Diallyl Phthalate housing material guarantees durability even in extreme operating conditions, with an impressive operating temperature range of -40 to 105°C. Featuring a single row design with 33 positions, it provides seamless connectivity for your circuitry. The copper alloy contact material and .156-inch pitch deliver reliable signal transmission, while the .2-inch row spacing offers convenient installation. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your board-to-board PCB connectivity needs. Trust in its quality and performance to elevate your electronic projects to new heights.