837-033-523-608

Heilind Number:EDA837-033-523-608
Manufacturer:EDAC
Manufacturer Number:837-033-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-523-608

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 33 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contacts, operating at 3A, guarantee reliable power transmission. Its .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Perfect for straight mounting orientation, this connector excels in space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and essential component for your PCB design. Upgrade your connectivity solutions with this high-quality Card Edge Connector.