837-033-524-101

Heilind Number:EDA837-033-524-101
Manufacturer:EDAC
Manufacturer Number:837-033-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-524-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this green connector features a single row with 33 positions, perfect for seamless board-to-board connectivity. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer easy installation, while its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.