837-033-540-101

Heilind Number:EDA837-033-540-101
Manufacturer:EDAC
Manufacturer Number:837-033-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-540-101

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures secure and efficient connections. Featuring a single row layout with 33 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications in the electronics industry. Trust in its durability and performance to meet your connectivity needs with ease.