837-033-540-102

Heilind Number:EDA837-033-540-102
Manufacturer:EDAC
Manufacturer Number:837-033-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-540-102

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3 A, it delivers reliable power transmission. The single-row design with 33 positions offers ample connectivity options, while the copper alloy contacts and a pitch of .156 inches guarantee seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and harsh-environment applications. Trust in its robust construction and straight mount orientation for secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.