837-033-540-103

Heilind Number:EDA837-033-540-103
Manufacturer:EDAC
Manufacturer Number:837-033-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-540-103

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for durability and efficiency, it boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in even the most demanding environments. With a single row configuration and 33 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for industrial settings. Trust in this connector for seamless Board To Board PCB connections, delivering optimal functionality with every use.