837-033-540-104

Heilind Number:EDA837-033-540-104
Manufacturer:EDAC
Manufacturer Number:837-033-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout, it offers easy installation and maintenance. The copper alloy contacts provide efficient power transmission, capable of handling up to 3A of current. A pitch of .156 inches and row spacing of .2 inches accommodate precise board-to-board connections with 33 positions available. Perfect for various applications, the connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and secure PCB integration.