837-033-540-107

Heilind Number:EDA837-033-540-107
Manufacturer:EDAC
Manufacturer Number:837-033-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-540-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a single row layout with 33 copper alloy contact positions. The UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation makes installation hassle-free, perfect for board-to-board connections in various electronic applications. Trust in this connector for seamless and secure data transmission in challenging conditions.